7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1988150

DigiKey Part Number
1988150-ND
Manufacturer
Manufacturer Product Number
1988150
Description
TERM BLK 7POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1988150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.45-0.5 Nm (3.9-4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.32000€5.32
10€4.61300€46.13
25€4.54240€113.56
100€4.53640€453.64
300€4.12483€1,237.45
500€3.98030€1,990.15
1,000€3.82192€3,821.92
Manufacturers Standard Package
Unit Price without VAT:€5.32000
Unit Price with VAT:€6.54360