Interface Cable Assembly Siemens ET 200M, S7-300 Series 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322689

DigiKey Part Number
277-14634-ND
Manufacturer
Manufacturer Product Number
2322689
Description
CABLE ASSEMBLY INTERFACE 4.9'
Customer Reference
Detailed Description
Interface Cable Assembly Siemens ET 200M, S7-300 Series 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector (2)
Control Side Connection
Controller Specific Connector
Specifications
Interface
Number of Positions
14
Length
4.92' (1.50m)
For Use With/Related Products
Siemens ET 200M, S7-300 Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€122.80000€122.80
Manufacturers Standard Package
Unit Price without VAT:€122.80000
Unit Price with VAT:€151.04400