Desktop Thermal Printer, Transfer 240VAC, 10/100 Mbps Ethernet, USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Thermal Printer, Transfer 240VAC, 10/100 Mbps Ethernet, USB 2.0
Marking Box Setup: Thermomark Roll printer setup

5147101

DigiKey Part Number
277-5354-ND
Manufacturer
Manufacturer Product Number
5147101
Description
THERMAL TRANSFER PRINTER SET
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 240VAC, 10/100 Mbps Ethernet, USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
240VAC, 10/100 Mbps Ethernet, USB 2.0
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.