
10101822 | |
|---|---|
DigiKey Part Number | 2657-10101822-ND |
Manufacturer | |
Manufacturer Product Number | 10101822 |
Description | M170EG01 VA AUO BACKLIGHTS |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 900V (Start), 600V (Operating) 6 mA 21000 cd/m2 2.6mm x 348mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 900V (Start), 600V (Operating) | |
Current | 6 mA | |
Output | 21000 cd/m2 | |
Size / Dimension | 2.6mm x 348mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.41000 | €48.41 |
| 10 | €43.57200 | €435.72 |
| 50 | €41.14520 | €2,057.26 |
| 100 | €38.83030 | €3,883.03 |
| Unit Price without VAT: | €48.41000 |
|---|---|
| Unit Price with VAT: | €59.54430 |

