10 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHA4005-10.0M

DigiKey Part Number
4289-OHA4005-10.0MTR-ND - Tape & Reel (TR)
4289-OHA4005-10.0MCT-ND - Cut Tape (CT)
4289-OHA4005-10.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OHA4005-10.0M
Description
CRYSTAL OSC OCXO 10.0MHZ CMOS 7M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
230mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€77.09000€77.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€62.98516€15,746.29
Manufacturers Standard Package
Unit Price without VAT:€77.09000
Unit Price with VAT:€94.82070