Power Supply Controller Power Supply Controller 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN013DG-TL

DigiKey Part Number
596-SEN013DG-TLTR-ND - Tape & Reel (TR)
596-SEN013DG-TLCT-ND - Cut Tape (CT)
596-SEN013DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEN013DG-TL
Description
IC SIGNAL DISCONNECT 3CH 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller
Voltage - Input
-
Voltage - Supply
6V ~ 16V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
100€0.43490€43.49
1,000€0.37006€370.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.37006€925.15
12,500€0.33348€4,168.50
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63960