
TOP254MN | |
|---|---|
DigiKey Part Number | 596-1175-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP254MN |
Description | IC OFFLINE SW FLYBACK 10CSDIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz SDIP-10C |
Datasheet | Datasheet |
EDA/CAD Models | TOP254MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 78% | |
Frequency - Switching | 66kHz | |
Power (Watts) | 28 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SDIP (0.300", 7.62mm), 9 Leads | |
Supplier Device Package | SDIP-10C | |
Mounting Type | Through Hole | |
Base Product Number |

