15.2 V Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWH-3HWPP

DigiKey Part Number
3167-PWH-3HWPP-ND
Manufacturer
Manufacturer Product Number
PWH-3HWPP
Description
BATTERY PACK LI-ION 15.2V
Customer Reference
Detailed Description
15.2 V Lithium-Ion Battery Pack
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rechargeability
Yes
Mfr
Number of Cells
4
Packaging
Retail Package
Voltage - Rated
Part Status
Active
Capacity
4.25Ah
Battery Chemistry
Structure
Side to Side, 1 Row x 4 Cells
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 3 days from POWERWAREHOUSE/POWERWAREHOUSE.COM
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.