


AFV-S-600 | |
|---|---|
DigiKey Part Number | 6131-AFV-S-600-ND |
Manufacturer | |
Manufacturer Product Number | AFV-S-600 |
Description | 600VA AC Power 310V 40-500Hz 2U |
Customer Reference | |
Detailed Description | 0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 2.5A, 0 ~ 5A Output 600VA Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preen (AC Power Corp.) | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 98 ~ 132VAC, 196 ~ 264VAC | |
Voltage - Output | 0 ~ 155VAC, 0 ~ 310VAC | |
Current - Output | 0 ~ 2.5A, 0 ~ 5A | |
Display Type | 5" Touch Screen | |
Size / Dimension | 17.402" L x 3.504" W x 19.488" H (442.0mm x 89.00mm x 495.00mm) | |
Features | LAN, Programmable, RS232, RS485 and USB Interface | |
Power (Watts) | 600VA | |
Accuracy - Voltmeter; Ammeter | ±0.2% of reading + 5 Counts, ±1% of reading +5 counts at PF>0.2 | |
Voltage Regulation - Line | ± 0.1V | |
Voltage Regulation - Load | 0.07% | |
Weight | 35.3 lbs (16 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,815.87000 | €1,815.87 |
| Unit Price without VAT: | €1,815.87000 |
|---|---|
| Unit Price with VAT: | €2,233.52010 |

