C0753A.18.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: €251.32000
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 7
Unit Price: €30.23000
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 7
Unit Price: €58.77000
Datasheet
5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0753A.18.10

DigiKey Part Number
C0753A.18.10-ND
Manufacturer
Manufacturer Product Number
C0753A.18.10
Description
CABLE 5COND 24AWG GRAY SHLD 500'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 5COND 24AWG GRAY SHLD
In-Stock: 5000
Unit Price: €0.41366