



SMT-1640-S-2-R | |
|---|---|
DigiKey Part Number | 668-1264-2-ND - Tape & Reel (TR) 668-1264-1-ND - Cut Tape (CT) 668-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1640-S-2-R |
Description | BUZZER PIEZO 5V16X16MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1640-S-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 120°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.43400 | €14.34 |
| 25 | €1.30480 | €32.62 |
| 50 | €1.21620 | €60.81 |
| 100 | €1.13450 | €113.45 |
| 250 | €1.06132 | €265.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.99176 | €793.41 |
| 1,600 | €0.92402 | €1,478.43 |
| 2,400 | €0.88706 | €2,128.94 |
| 4,000 | €0.86711 | €3,468.44 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.23860 |



