RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
PulseLarsen Antennas Video
Introduction to Embedded Antennas Q&A part 1

GPSMOD1315

DigiKey Part Number
553-GPSMOD1315-ND
Manufacturer
Manufacturer Product Number
GPSMOD1315
Description
RF ANT 1.575GHZ CER PATCH U.FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dB
Features
LNA
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
-
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.31000€12.31
10€9.70700€97.07
64€8.54125€546.64
128€8.24008€1,054.73
256€7.99199€2,045.95
512€7.78791€3,987.41
1,024€7.61989€7,802.77
Manufacturers Standard Package
Unit Price without VAT:€12.31000
Unit Price with VAT:€15.14130