
QT2CL-32.768KDZB-T | |
|---|---|
DigiKey Part Number | 4981-QT2CL-32.768KDZB-TTR-ND - Tape & Reel (TR) 4981-QT2CL-32.768KDZB-TCT-ND - Cut Tape (CT) 4981-QT2CL-32.768KDZB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT2CL-32.768KDZB-T |
Description | 2.0X1.2 - 32.768KHZ QUARTZ XTAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.48280 | €12.07 |
| 50 | €0.46300 | €23.15 |
| 100 | €0.44380 | €44.38 |
| 250 | €0.41972 | €104.93 |
| 500 | €0.40236 | €201.18 |
| 1,000 | €0.38572 | €385.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.36075 | €1,082.25 |
| 6,000 | €0.34584 | €2,075.04 |
| 9,000 | €0.33742 | €3,036.78 |
| 15,000 | €0.32710 | €4,906.50 |
| 21,000 | €0.32047 | €6,729.87 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.72570 |

