
QBHP686-IWH-CW | |
|---|---|
DigiKey Part Number | 1516-1047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP686-IWH-CW |
Description | LED QBHP686 COOL WHT 6020K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting QBHP686 White, Cool 6020K (5300K ~ 7050K) 3.2V 150mA 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IWH-CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6020K (5300K ~ 7050K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 61lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 160mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.11474 | €229.48 |
| 6,000 | €0.10431 | €625.86 |
| 10,000 | €0.09735 | €973.50 |
| 50,000 | €0.09040 | €4,520.00 |
| Unit Price without VAT: | €0.11474 |
|---|---|
| Unit Price with VAT: | €0.14113 |

