White LED Indication - Discrete 2.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP651-IW

DigiKey Part Number
QBLP651-IW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP651-IW
Description
LED WHITE DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP651-IW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
165°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.10039€301.17
6,000€0.09127€547.62
15,000€0.08518€1,277.70
30,000€0.08214€2,464.20
75,000€0.07910€5,932.50
Manufacturers Standard Package
Unit Price without VAT:€0.10039
Unit Price with VAT:€0.12348