
QBLP651-S | |
|---|---|
DigiKey Part Number | 1516-QBLP651-STR-ND - Tape & Reel (TR) 1516-QBLP651-SCT-ND - Cut Tape (CT) 1516-QBLP651-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP651-S |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP651-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19800 | €1.98 |
| 100 | €0.13990 | €13.99 |
| 500 | €0.11362 | €56.81 |
| 1,000 | €0.10493 | €104.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09373 | €281.19 |
| 6,000 | €0.08800 | €528.00 |
| 9,000 | €0.08507 | €765.63 |
| 15,000 | €0.08175 | €1,226.25 |
| 21,000 | €0.07977 | €1,675.17 |
| 30,000 | €0.07784 | €2,335.20 |
| 75,000 | €0.07359 | €5,519.25 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35670 |

