
B39242B8873P810 | |
|---|---|
DigiKey Part Number | 1752-B39242B8873P810TR-ND - Tape & Reel (TR) 1752-B39242B8873P810CT-ND - Cut Tape (CT) 1752-B39242B8873P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B8873P810 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.442GHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 1.3dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.58900 | €5.89 |
| 25 | €0.54280 | €13.57 |
| 50 | €0.51060 | €25.53 |
| 100 | €0.48030 | €48.03 |
| 250 | €0.44292 | €110.73 |
| 500 | €0.41664 | €208.32 |
| 1,000 | €0.39191 | €391.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.34002 | €1,700.10 |
| 10,000 | €0.31983 | €3,198.30 |
| 15,000 | €0.30856 | €4,628.40 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.88560 |



