2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.1dB 79MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39242B8328P810

DigiKey Part Number
495-7019-2-ND - Tape & Reel (TR)
495-7019-1-ND - Cut Tape (CT)
495-7019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39242B8328P810
Description
FILTER SAW 2.442GHZ 5-SMD
Customer Reference
Detailed Description
2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.1dB 79MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B39242B8328P810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.442GHz
Bandwidth
79MHz
Insertion Loss
1.1dB
Ratings
-
Applications
Bluetooth, WLAN
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.018" (0.45mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,589
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.28000€1.28
10€1.04500€10.45
25€0.96320€24.08
50€0.90600€45.30
100€0.85230€85.23
250€0.78600€196.50
500€0.73936€369.68
1,000€0.69550€695.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.57463€2,873.15
Manufacturers Standard Package
Unit Price without VAT:€1.28000
Unit Price with VAT:€1.57440