
MGS-24A-1S-15 | |
|---|---|
DigiKey Part Number | 3307-MGS-24A-1S-15-ND |
Manufacturer | |
Manufacturer Product Number | MGS-24A-1S-15 |
Description | RELAY TIME DELAY 15 SEC CHAS MT |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 15 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer R-K Electronics, Inc. | Delay Time Fixed, 15 Sec |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.21000 | €154.21 |
| 5 | €138.78600 | €693.93 |
| 10 | €124.90700 | €1,249.07 |
| Unit Price without VAT: | €154.21000 |
|---|---|
| Unit Price with VAT: | €189.67830 |

