
R222M00740 | |
|---|---|
DigiKey Part Number | 2201-R222M00740TR-ND - Tape & Reel (TR) 2201-R222M00740CT-ND - Cut Tape (CT) 2201-R222M00740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R222M00740 |
Description | SMP-MAX / STRAIGHT MALE RECEPTAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.12000 | €6.12 |
| 10 | €5.19400 | €51.94 |
| 25 | €4.86880 | €121.72 |
| 50 | €4.63620 | €231.81 |
| 100 | €4.41500 | €441.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €4.00370 | €1,601.48 |
| 800 | €3.81275 | €3,050.20 |
| 1,200 | €3.70534 | €4,446.41 |
| 2,000 | €3.57433 | €7,148.66 |
| Unit Price without VAT: | €6.12000 |
|---|---|
| Unit Price with VAT: | €7.52760 |



