
2022-256-B | |
|---|---|
DigiKey Part Number | 1772-2022-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 2022-256-B |
Description | HEX STANDOFF #2-56 BRASS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.42000 | €13.42 |
| 5 | €11.64000 | €58.20 |
| 10 | €11.00900 | €110.09 |
| 25 | €10.27400 | €256.85 |
| 50 | €9.78600 | €489.30 |
| 100 | €9.34870 | €934.87 |
| 250 | €8.83948 | €2,209.87 |
| 500 | €8.50012 | €4,250.06 |
| 1,000 | €8.19571 | €8,195.71 |
| Unit Price without VAT: | €13.42000 |
|---|---|
| Unit Price with VAT: | €16.50660 |

