
2103T-440-B | |
|---|---|
DigiKey Part Number | 1772-2103T-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 2103T-440-B |
Description | HEX STANDOFF #4-40 BRASS 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.469" (11.91mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 765 | €0.45450 | €347.69 |
| Unit Price without VAT: | €0.45450 |
|---|---|
| Unit Price with VAT: | €0.55904 |

