
3024-B-256-AL | |
|---|---|
DigiKey Part Number | 1772-3024-B-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3024-B-256-AL |
Description | RND STANDOFF #2-56 ALUM 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.793" (20.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.07000 | €13.07 |
| 5 | €12.71800 | €63.59 |
| 10 | €12.36500 | €123.65 |
| 25 | €11.65840 | €291.46 |
| 50 | €11.30520 | €565.26 |
| 100 | €10.59860 | €1,059.86 |
| 250 | €9.89208 | €2,473.02 |
| 500 | €9.53880 | €4,769.40 |
| Unit Price without VAT: | €13.07000 |
|---|---|
| Unit Price with VAT: | €16.07610 |

