
1.10118.3130000 | |
|---|---|
DigiKey Part Number | 1.10118.3130000-ND |
Manufacturer | |
Manufacturer Product Number | 1.10118.3130000 |
Description | SWITCH KEYLK 3POS SPDT 100MA 35V |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 100mA (AC/DC) 35 VAC 35 VDC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 35 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold Alloy | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 39.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |

