

R-782.5-0.5 | |
|---|---|
DigiKey Part Number | 945-1723-5-ND |
Manufacturer | |
Manufacturer Product Number | R-782.5-0.5 |
Description | DC DC CONVERTER 2.5V 1.25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-782.5-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.25 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 5 | €6.92800 | €34.64 |
| 10 | €6.81700 | €68.17 |
| 25 | €6.67080 | €166.77 |
| 50 | €6.56260 | €328.13 |
| 100 | €6.45590 | €645.59 |
| 250 | €6.31732 | €1,579.33 |
| 500 | €6.21440 | €3,107.20 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €8.84370 |

