


R1D-0515/H | |
|---|---|
DigiKey Part Number | 945-2667-5-ND |
Manufacturer | |
Manufacturer Product Number | R1D-0515/H |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-0515/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.69000 | €7.69 |
| 5 | €7.40400 | €37.02 |
| 10 | €7.28500 | €72.85 |
| 25 | €7.12960 | €178.24 |
| 50 | €7.01380 | €350.69 |
| 100 | €6.89990 | €689.99 |
| 250 | €6.75184 | €1,687.96 |
| 500 | €6.64178 | €3,320.89 |
| Unit Price without VAT: | €7.69000 |
|---|---|
| Unit Price with VAT: | €9.45870 |

