



RAC02-15SGA | |
|---|---|
DigiKey Part Number | 945-3215-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-15SGA |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-15SGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.17000 | €8.17 |
| 5 | €7.77400 | €38.87 |
| 10 | €7.61400 | €76.14 |
| 25 | €7.40520 | €185.13 |
| 50 | €7.25140 | €362.57 |
| 100 | €7.10060 | €710.06 |
| 250 | €6.90632 | €1,726.58 |
| 500 | €6.76280 | €3,381.40 |
| Unit Price without VAT: | €8.17000 |
|---|---|
| Unit Price with VAT: | €10.04910 |

