Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 21.6V - 26.4V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC3-2412DR/H1

DigiKey Part Number
945-2827-ND
Manufacturer
Manufacturer Product Number
REC3-2412DR/H1
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2412DR/H1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€16.94000€16.94
5€16.30800€81.54
10€16.04400€160.44
25€15.70080€392.52
50€15.44580€772.29
100€15.19430€1,519.43
250€14.86784€3,716.96
500€14.62520€7,312.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.94000
Unit Price with VAT:€20.83620