
AT45DB321E-MWHF-Y | |
|---|---|
DigiKey Part Number | 1265-1109-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-MWHF-Y |
Description | IC FLASH 32MBIT SPI 85MHZ 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-MWHF-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VDFN (6x8) | |
Base Product Number |
| Tray: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 10 | €4.07300 | €40.73 |
| 25 | €3.95240 | €98.81 |
| 50 | €3.86040 | €193.02 |
| 100 | €3.76870 | €376.87 |
| 352 | €3.60364 | €1,268.48 |
| 704 | €3.51393 | €2,473.81 |
| 1,056 | €3.46202 | €3,655.89 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.37510 |

