
AT45DB641E-MWHN2B-T | |
|---|---|
DigiKey Part Number | AT45DB641E-MWHN2B-TTR-ND - Tape & Reel (TR) AT45DB641E-MWHN2B-TCT-ND - Cut Tape (CT) AT45DB641E-MWHN2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-MWHN2B-T |
Description | IC FLASH 64MBIT SPI 85MHZ 8VDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 85 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB641E-MWHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VDFN (6x8) | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.91000 | €5.91 |
| 10 | €5.50600 | €55.06 |
| 25 | €5.34080 | €133.52 |
| 50 | €5.21560 | €260.78 |
| 100 | €5.09070 | €509.07 |
| 250 | €4.92676 | €1,231.69 |
| 500 | €4.80422 | €2,402.11 |
| 1,000 | €4.68335 | €4,683.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €4.56452 | €9,129.04 |
| Unit Price without VAT: | €5.91000 |
|---|---|
| Unit Price with VAT: | €7.26930 |


