
10070R-43-54 | |
|---|---|
DigiKey Part Number | 1499-1037-ND |
Manufacturer | |
Manufacturer Product Number | 10070R-43-54 |
Description | EVAL BOARD FOR FT 6000 |
Customer Reference | |
Detailed Description | FT 6000 - IzoT and LonWorks Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | IzoT and LonWorks | |
Embedded | - | |
Utilized IC / Part | FT 6000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

