6116SA25SOGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €5.30421
Datasheet
SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6116SA25SOGI8

DigiKey Part Number
6116SA25SOGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6116SA25SOGI8
Description
IC SRAM 16KBIT PARALLEL 24SOIC
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types