
72T18125L6-7BB | |
|---|---|
DigiKey Part Number | 72T18125L6-7BB-ND |
Manufacturer | |
Manufacturer Product Number | 72T18125L6-7BB |
Description | IC FIFO ASYNC/SYNC 1MX9 240BGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 9M (512K x 18)(1M x 9) Uni-Directional 66MHz, 150MHz 12ns, 3.8ns 240-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9M (512K x 18)(1M x 9) | |
Function | Asynchronous, Synchronous | |
Data Rate | 66MHz, 150MHz | |
Access Time | 12ns, 3.8ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 70mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 240-BGA | |
Supplier Device Package | 240-PBGA (19x19) | |
Base Product Number |

