
8N4QV01LG-0144CDI | |
|---|---|
DigiKey Part Number | 8N4QV01LG-0144CDI-ND |
Manufacturer | |
Manufacturer Product Number | 8N4QV01LG-0144CDI |
Description | IC OSC VCXO 200MHZ 10-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 100MHz, 125MHz, 156.25MHz, 200MHz 10-CLCC (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | VCXO | |
Count | - | |
Frequency | 100MHz, 125MHz, 156.25MHz, 200MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | 155 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

