FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF321B-MHB-T

DigiKey Part Number
1265-AT25SF321B-MHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF321B-MHB-TCT-ND - Cut Tape (CT)
1265-AT25SF321B-MHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF321B-MHB-T
Description
IC FLASH 32MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF321B-MHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.84000€8.40
25€0.81680€20.42
50€0.79940€39.97
100€0.78180€78.18
250€0.75824€189.56
500€0.74038€370.19
1,000€0.72260€722.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000€0.67732€4,063.92
12,000€0.66022€7,922.64
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.10700