
AT25XE041B-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1147-2-ND - Tape & Reel (TR) 1265-1147-1-ND - Cut Tape (CT) 1265-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-XMHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-XMHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.34300 | €13.43 |
| 25 | €1.30520 | €32.63 |
| 50 | €1.27600 | €63.80 |
| 100 | €1.24730 | €124.73 |
| 250 | €1.20892 | €302.23 |
| 500 | €1.18004 | €590.02 |
| 1,000 | €1.15129 | €1,151.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €1.09468 | €4,378.72 |
| 8,000 | €1.06699 | €8,535.92 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.77120 |


