Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA7-2525-5

DigiKey Part Number
HA7-2525-5-ND
Manufacturer
Manufacturer Product Number
HA7-2525-5
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HA7-2525-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
120V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
125 nA
Voltage - Input Offset
5 mV
Current - Supply
4mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 75°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.