RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1026AGSP#55

DigiKey Part Number
559-R5F1026AGSP#55TR-ND - Tape & Reel (TR)
559-R5F1026AGSP#55CT-ND - Cut Tape (CT)
559-R5F1026AGSP#55DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F1026AGSP#55
Description
IC MCU 16BIT 16KB FLASH 20LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.35000€1.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.66244€2,649.76
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.66050