
R5F104AEASP#30 | |
|---|---|
DigiKey Part Number | R5F104AEASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104AEASP#30 |
Description | IC MCU 16BIT 64KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.32500 | €13.25 |
| 25 | €1.20840 | €30.21 |
| 210 | €1.02838 | €215.96 |
| 420 | €0.98945 | €415.57 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.21400 |

