
R5F51116AGFL#3A | |
|---|---|
DigiKey Part Number | 559-R5F51116AGFL#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51116AGFL#3A |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.59200 | €25.92 |
| 25 | €2.38280 | €59.57 |
| 100 | €2.15260 | €215.26 |
| 250 | €2.04292 | €510.73 |
| 500 | €1.97678 | €988.39 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.21890 |

