ARM® Cortex®-A9 Microprocessor IC RZ/A1H 1 Core, 32-Bit 400MHz 256-LQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S721000VCFP#AA0

DigiKey Part Number
559-R7S721000VCFP#AA0-ND
Manufacturer
Manufacturer Product Number
R7S721000VCFP#AA0
Description
IC MPU RZ/A1H 400MHZ 256LQFP
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A1H 1 Core, 32-Bit 400MHz 256-LQFP (28x28)
EDA/CAD Models
R7S721000VCFP#AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DVD, VDC
Ethernet
10/100Mbps (1), 100Mbps (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.2V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
256-LQFP
Supplier Device Package
256-LQFP (28x28)
Additional Interfaces
CANbus, EBI/EMI, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€32.02000€32.02
24€24.59667€590.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€32.02000
Unit Price with VAT:€39.38460