Power Switch/Driver 1:1 N-Channel 1.25A, 3A 12-FCQFN (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59H1405V

DigiKey Part Number
1695-SLG59H1405VTR-ND - Tape & Reel (TR)
1695-SLG59H1405VCT-ND - Cut Tape (CT)
1695-SLG59H1405VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59H1405V
Description
DUAL INPUT, SINGLE OUTPUT 5V/12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.25A, 3A 12-FCQFN (2x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
4V ~ 5.5V, 4V ~ 13.2V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.25A, 3A
Rds On (Typ)
40mOhm, 67mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
12-FCQFN (2x2.5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€1.13517€3,405.51
6,000€1.11301€6,678.06
Manufacturers Standard Package
Unit Price without VAT:€1.13517
Unit Price with VAT:€1.39626