
SLG59H1405V | |
|---|---|
DigiKey Part Number | 1695-SLG59H1405VTR-ND - Tape & Reel (TR) 1695-SLG59H1405VCT-ND - Cut Tape (CT) 1695-SLG59H1405VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1405V |
Description | DUAL INPUT, SINGLE OUTPUT 5V/12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A, 3A 12-FCQFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 5.5V, 4V ~ 13.2V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A, 3A | |
Rds On (Typ) | 40mOhm, 67mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-FCQFN (2x2.5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.13517 | €3,405.51 |
| 6,000 | €1.11301 | €6,678.06 |
| Unit Price without VAT: | €1.13517 |
|---|---|
| Unit Price with VAT: | €1.39626 |

