UPA2735GR-E1-AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 5,000
Unit Price: €2.07000
Datasheet
Image for UPA2735GR-E1-AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA2735GR-E1-AT

DigiKey Part Number
UPA2735GR-E1-AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPA2735GR-E1-AT
Description
MOSFET P-CH 30V 16A 8SOP
Customer Reference
Detailed Description
P-Channel 30 V 16A (Ta) 1.1W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
UPA2735GR-E1-AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable