
Y-ASK-RL78F14-V2 | |
|---|---|
DigiKey Part Number | 559-Y-ASK-RL78F14-V2-ND |
Manufacturer | |
Manufacturer Product Number | Y-ASK-RL78F14-V2 |
Description | RL78/F14 R5F10P EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/F14, R5F10P Renesas Starter Kit (RSK) RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/F14, R5F10P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €231.93000 | €231.93 |
| Unit Price without VAT: | €231.93000 |
|---|---|
| Unit Price with VAT: | €285.27390 |

