RL78/L13, R5F10W RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78/L13, R5F10W RL78 RL78 MCU 16-Bit Embedded Evaluation Board
YR0K5010WMS000BE_Contents

YR0K5010WMS000BE

DigiKey Part Number
YR0K5010WMS000BE-ND
Manufacturer
Manufacturer Product Number
YR0K5010WMS000BE
Description
RL78/L13 R5F10W EVAL BRD
Customer Reference
Detailed Description
RL78/L13, R5F10W RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/L13, R5F10W
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.