
VRT-S06FO-TA | |
|---|---|
DigiKey Part Number | 4601-VRT-S06FO-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | VRT-S06FO-TA |
Description | CBL TIE RELEASEABLE ORG 18LB 6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Orange 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.090" (2.29mm) |
Manufacturer RETYZ | Length - Actual 0.500' (152.40mm, 6.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Orange |
Bundle Diameter 1.49" (37.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.20920 | €20.92 |
| 200 | €0.19920 | €39.84 |
| 300 | €0.19357 | €58.07 |
| 400 | €0.18968 | €75.87 |
| 500 | €0.18670 | €93.35 |
| 600 | €0.18433 | €110.60 |
| 700 | €0.18233 | €127.63 |
| 800 | €0.18061 | €144.49 |
| 900 | €0.17912 | €161.21 |
| Unit Price without VAT: | €0.20920 |
|---|---|
| Unit Price with VAT: | €0.25732 |


