
RT6056GF | |
|---|---|
DigiKey Part Number | 1028-RT6056GFTR-ND - Tape & Reel (TR) 1028-RT6056GFCT-ND - Cut Tape (CT) 1028-RT6056GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6056GF |
Description | IC CURRENT SENSE 0.02% 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69700 | €16.97 |
| 25 | €1.55160 | €38.79 |
| 100 | €1.39120 | €139.12 |
| 250 | €1.31484 | €328.71 |
| 500 | €1.26882 | €634.41 |
| 1,000 | €1.23093 | €1,230.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.19094 | €2,977.35 |
| 5,000 | €1.16684 | €5,834.20 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.80440 |

