Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9193-18GQW

DigiKey Part Number
1028-RT9193-18GQWTR-ND - Tape & Reel (TR)
1028-RT9193-18GQWCT-ND - Cut Tape (CT)
1028-RT9193-18GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9193-18GQW
Description
IC REG LINEAR 1.8V 300MA 6-WDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.30200€3.02
25€0.26960€6.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.18971€474.27
5,000€0.18437€921.85
7,500€0.18170€1,362.75
12,500€0.17874€2,234.25
17,500€0.17701€3,097.68
25,000€0.17534€4,383.50
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.52890