LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 500mA (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 500mA (Switch) SOT-23-6
SOT-23-6

RT9361BGE

DigiKey Part Number
RT9361BGE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9361BGE
Description
IC LED DRVR RGLTR PWM SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 500mA (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
4.5V
Voltage - Output
4.5V
Current - Output / Channel
500mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.